4500T-256-AL

RAF Electronic Hardware
761-4500T-256-AL
4500T-256-AL

Mfr.:

Description:
Standoffs & Spacers 3/16 Hex X 7/32 Length Hex Male-Female Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,56 € 2,56 €
2,08 € 20,80 €
1,92 € 192,00 €
1,79 € 895,00 €
1,72 € 1.720,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
2-56
5.56 mm
Aluminum
4.76 mm
Male / Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616107030
ECCN:
EAR99