4175-3118-SS

RAF Electronic Hardware
761-4175-3118-SS
4175-3118-SS

Mfr.:

Description:
Standoffs & Spacers 1/2 Rd X 5/8 Length Round Male-Female Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,00 € 17,00 €
15,43 € 77,15 €
13,32 € 133,20 €
12,81 € 320,25 €
12,33 € 616,50 €
11,86 € 1.186,00 €
11,72 € 2.930,00 €
11,28 € 5.640,00 €
11,17 € 11.170,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
5/16-18
15.88 mm
Stainless Steel
12.7 mm
Unplated
Male / Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0