4150-832-SS

RAF Electronic Hardware
761-4150-832-SS
4150-832-SS

Mfr.:

Description:
Standoffs & Spacers 3/8 Rd X 2-1/4 Length Round Male-Female Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
16 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,99 € 15,99 €
14,12 € 70,60 €
13,41 € 134,10 €
12,23 € 305,75 €
11,65 € 582,50 €
11,17 € 1.117,00 €
10,72 € 2.680,00 €
10,68 € 5.340,00 €
10,30 € 10.300,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
8-32
57.15 mm
Stainless Steel
9.53 mm
Male / Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0