4045-632-N

RAF Electronic Hardware
761-4045-632-N
4045-632-N

Mfr.:

Description:
Standoffs & Spacers 1/4 Rd X 1-3/16 Length Round Male-Female Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
207 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,71 € 5,71 €
4,89 € 24,45 €
4,60 € 46,00 €
4,40 € 110,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
6-32
30.16 mm
Nylon
6.35 mm
Unplated
Male / Female
Brand: RAF Electronic Hardware
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.