4013-440-SS

RAF Electronic Hardware
761-4013-440-SS
4013-440-SS

Mfr.:

Description:
Standoffs & Spacers 3/16 RND M/F STDOFF 1" 4-40 SS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,08 € 20,80 €
1,63 € 163,00 €
1,52 € 760,00 €
1,41 € 1.410,00 €
1,38 € 3.450,00 €
1,35 € 6.750,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
4-40
1 in
Stainless Steel
3/16 in
Male / Female
Brand: RAF Electronic Hardware
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.