3816X375H

RAF Electronic Hardware
761-3816X375H
3816X375H

Mfr.:

Description:
Screws & Fasteners (Made In USA) Tri-Star Tapered Brass Heat-Set Threaded Inserts, 3/8"-16 Thread Size, 0.375" Installed Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
8.750 Can Dispatch in 20 Days
Minimum: 217   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,647 € 140,40 €
0,623 € 6.230,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Inserts
Tapered Inserts
3/8-16
0.375 in
Brass
Brand: RAF Electronic Hardware
Mounting Hole Size: 0.523 in
Outside Diameter: 0.532 in, 0.563 in
Product Type: Screws & Fasteners
Series: H - Short
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7415390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE