3124X562H

RAF Electronic Hardware
761-3124X562H
3124X562H

Mfr.:

Description:
Screws & Fasteners (Made In USA) Tri-Star Tapered Heat-Set Threaded Inserts, Brass, 5/16"-24 Thread Size, 0.562" Installed Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 410

Stock:
410 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,694 € 6,94 €
0,563 € 56,30 €
0,497 € 248,50 €
0,47 € 470,00 €
0,451 € 1.127,50 €
0,447 € 2.235,00 €
0,445 € 4.450,00 €
0,419 € 10.475,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Inserts
Tapered Inserts
5/16-24
0.562 in
Brass
Brand: RAF Electronic Hardware
Mounting Hole Size: 0.401 in
Outside Diameter: 0.406 in, 0.469 in
Product Type: Screws & Fasteners
Series: H - Long
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE