3015A-B-256-SS

RAF Electronic Hardware
761-3015A-B-256-SS
3015A-B-256-SS

Mfr.:

Description:
Standoffs & Spacers 5/32 Rd X 3/32 Length Round Swage Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
70 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 2,16 €
1,86 € 18,60 €
1,74 € 435,00 €
1,65 € 825,00 €
1,59 € 1.590,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Swage
2-56
2.38 mm
Stainless Steel
3.97 mm
Female
Brand: RAF Electronic Hardware
Inside Diameter: 2.49 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.