2528X500H

RAF Electronic Hardware
761-2528X500H
2528X500H

Mfr.:

Description:
Screws & Fasteners Made In USA) Tri-Star Tapered Brass Heat-Set Threaded Inserts, 1/4"-28 Thread Size, 0.500" Installed Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
112 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,864 € 0,86 €
0,627 € 6,27 €
0,494 € 49,40 €
0,426 € 213,00 €
0,417 € 417,00 €
0,389 € 972,50 €
0,364 € 3.640,00 €
0,355 € 8.875,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Inserts
Tapered Insert
1/4-28
0.5 in
Brass
Brand: RAF Electronic Hardware
Mounting Hole Size: 0.321 in
Outside Diameter: 0.332 in, 0.375 in
Product Type: Screws & Fasteners
Series: H - Long
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE