2254-832-SS-20

RAF Electronic Hardware
761-2254-832-SS-20
2254-832-SS-20

Mfr.:

Description:
Standoffs & Spacers 3/8 Hex X 1-1/2 Length Hex Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
273 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,52 € 23,52 €
23,37 € 116,85 €
21,32 € 213,20 €
21,04 € 526,00 €
20,52 € 1.026,00 €
19,89 € 1.989,00 €
19,73 € 4.932,50 €
19,57 € 9.785,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
8-32
Stainless Steel
9.52 mm
Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.