2124-632-N

RAF Electronic Hardware
761-2124-632-N
2124-632-N

Mfr.:

Description:
Standoffs & Spacers 1/4 Hex X 1-3/4 Length Hex Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
180 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,64 € 8,64 €
7,69 € 38,45 €
7,25 € 72,50 €
6,73 € 168,25 €
6,39 € 319,50 €
6,07 € 607,00 €
5,71 € 1.427,50 €
5,49 € 2.745,00 €
5,28 € 5.280,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
6-32
44.45 mm
Nylon
6.35 mm
Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.