2124-440-N

RAF Electronic Hardware
761-2124-440-N
2124-440-N

Mfr.:

Description:
Standoffs & Spacers 1/4 Hex X 1-3/4 Length Hex Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,33 € 7,33 €
6,33 € 31,65 €
5,97 € 59,70 €
5,49 € 137,25 €
5,14 € 257,00 €
4,68 € 468,00 €
4,53 € 1.132,50 €
4,45 € 2.225,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
4-40
44.45 mm
Nylon
6.35 mm
Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99