2103T-632-N

RAF Electronic Hardware
761-2103T-632-N
2103T-632-N

Mfr.:

Description:
Standoffs & Spacers 1/4 Hex Fem Stdoff 15/32" NYL 6-32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 278

Stock:
278 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
2,03 € 20,30 €
1,58 € 158,00 €
1,51 € 1.510,00 €
1,49 € 3.725,00 €
1,46 € 7.300,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
6-32
11.9 mm
Nylon
6.35 mm
Female / Female
Bulk
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 2103T-632-N-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Standoffs

RAF Electronic Hardware offers Standoffs in round, hex, square, swage, male/female, nylon, and in a variety of metals and finishes. The RAF Standoffs are useful for basic standard PCB mounting or for other applications requiring close control of dimensions, such as PC/104 modules. Available in metric dimensions.