2102T-440-SS

RAF Electronic Hardware
761-2102T-440-SS
2102T-440-SS

Mfr.:

Description:
Standoffs & Spacers 1/4 Hex Fem Stdoff 13/32" SS 4-40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
422 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
2,54 € 25,40 €
2,26 € 226,00 €
2,15 € 1.075,00 €
2,07 € 2.070,00 €
2,06 € 5.150,00 €
2,03 € 10.150,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
4-40
0.41 in
Stainless Steel
1/4 in
Female / Female
Brand: RAF Electronic Hardware
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 2102T-440-SS-0
Unit Weight: 3,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
7318190000
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standoffs

RAF Electronic Hardware offers Standoffs in round, hex, square, swage, male/female, nylon, and in a variety of metals and finishes. The RAF Standoffs are useful for basic standard PCB mounting or for other applications requiring close control of dimensions, such as PC/104 modules. Available in metric dimensions.