2100T-632-SS

RAF Electronic Hardware
761-2100T-632-SS
2100T-632-SS

Mfr.:

Description:
Standoffs & Spacers 1/4 Hex Fem Stdoff 9/32" SS 6-32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.314 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
0,879 € 8,79 €
0,685 € 68,50 €
0,645 € 322,50 €
0,606 € 606,00 €
0,583 € 1.457,50 €
0,567 € 2.835,00 €
0,554 € 5.540,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
6-32
7.14 mm
Stainless Steel
6.35 mm
Female
Brand: RAF Electronic Hardware
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 2100T-632-SS-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standoffs

RAF Electronic Hardware offers Standoffs in round, hex, square, swage, male/female, nylon, and in a variety of metals and finishes. The RAF Standoffs are useful for basic standard PCB mounting or for other applications requiring close control of dimensions, such as PC/104 modules. Available in metric dimensions.