2098T-440-SS

RAF Electronic Hardware
761-2098T-440-SS
2098T-440-SS

Mfr.:

Description:
Standoffs & Spacers 1/4 Hex Fem Stdoff 5/32" SS 4-40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,10 € 4,10 €
3,69 € 36,90 €
3,33 € 333,00 €
3,22 € 1.610,00 €
3,14 € 3.140,00 €
3,10 € 7.750,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
4-40
0.16 in
Stainless Steel
1/4 in
Female / Female
Brand: RAF Electronic Hardware
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 2098T-440-SS-0
Unit Weight: 1,678 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

Standoffs

RAF Electronic Hardware offers Standoffs in round, hex, square, swage, male/female, nylon, and in a variety of metals and finishes. The RAF Standoffs are useful for basic standard PCB mounting or for other applications requiring close control of dimensions, such as PC/104 modules. Available in metric dimensions.