1847-1032-SS

RAF Electronic Hardware
761-1847-1032-SS
1847-1032-SS

Mfr.:

Description:
Standoffs & Spacers 3/8 Rd X 2-5/8 Length Round Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
389 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,82 € 12,82 €
11,08 € 55,40 €
10,47 € 104,70 €
9,75 € 243,75 €
8,75 € 437,50 €
8,39 € 839,00 €
8,19 € 2.047,50 €
7,88 € 7.880,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
10-32
66.68 mm
Stainless Steel
9.53 mm
Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.