1716-440-SS

RAF Electronic Hardware
761-1716-440-SS
1716-440-SS

Mfr.:

Description:
Standoffs & Spacers 1/4 Rd X 3.00 Length Round Standoff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
30 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,90 € 6,90 €
5,92 € 29,60 €
5,57 € 55,70 €
5,17 € 129,25 €
4,90 € 245,00 €
4,35 € 435,00 €
4,24 € 1.060,00 €
4,21 € 2.105,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
4-40
76.2 mm
Stainless Steel
6.35 mm
Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0