1535-B-6-AL-7

RAF Electronic Hardware
761-1535-B-6-AL-7
1535-B-6-AL-7

Mfr.:

Description:
Standoffs & Spacers 1/4 Rd X 3/8 X .140 ID Round Swage Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,562 € 0,56 €
0,499 € 4,99 €
0,435 € 43,50 €
0,411 € 205,50 €
0,391 € 391,00 €
0,384 € 960,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
9.525 mm
Aluminum
6.35 mm
Iridite
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 3.556 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7616109030
MXHTS:
7616106000
ECCN:
EAR99