1406-10-B

RAF Electronic Hardware
761-1406-10-B
1406-10-B

Mfr.:

Description:
Standoffs & Spacers 3/8 Hex X 1.00 X .192 ID Hex Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
456 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,04 € 19,04 €
17,52 € 87,60 €
16,59 € 165,90 €
15,80 € 395,00 €
15,01 € 750,50 €
14,27 € 1.427,00 €
13,71 € 3.427,50 €
13,39 € 6.695,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Hex
25.4 mm
Brass
9.53 mm
Female / Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 4.88 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7419805050
ECCN:
EAR99