1190-8-N

RAF Electronic Hardware
761-1190-8-N
1190-8-N

Mfr.:

Description:
Standoffs & Spacers 3/8 Rd X 1/2 X .166 ID Round Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,302 € 0,30 €
0,24 € 2,40 €
0,202 € 20,20 €
0,186 € 93,00 €
0,179 € 179,00 €
0,177 € 442,50 €
0,158 € 1.580,00 €
0,154 € 3.850,00 €
0,151 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
12.7 mm
Nylon
9.53 mm
Brand: RAF Electronic Hardware
Inside Diameter: 4.22 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.