1136-8-AL-7

RAF Electronic Hardware
761-1136-8-AL-7
1136-8-AL-7

Mfr.:

Description:
Standoffs & Spacers 1 LNGTH 0.166 ID SCRW SZ 8 RND SPACER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 523

Stock:
523 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,583 € 0,58 €
0,426 € 4,26 €
0,339 € 33,90 €
0,306 € 153,00 €
0,299 € 299,00 €
0,291 € 727,50 €
0,265 € 2.650,00 €
0,255 € 6.375,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
1 in
Aluminum
1/4 in
Iridite
Female / Female
Bulk
Brand: RAF Electronic Hardware
Inside Diameter: 0.166 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7616991099
USHTS:
7616109030
MXHTS:
7616106000
ECCN:
EAR99