1134-4-AL-7

RAF Electronic Hardware
761-1134-4-AL-7
1134-4-AL-7

Mfr.:

Description:
Standoffs & Spacers 7/8 LNGTH 0.115 ID SCRW SZ 4 RND SPACER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,54 € 0,54 €
0,391 € 3,91 €
0,312 € 31,20 €
0,288 € 144,00 €
0,279 € 279,00 €
0,274 € 685,00 €
0,259 € 2.590,00 €
0,253 € 6.325,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
4
22.22 mm
Aluminum
6.35 mm
Iridite
Bulk
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 2.92 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7616100099
USHTS:
7616107030
ECCN:
EAR99