1132-4-AL-7

RAF Electronic Hardware
761-1132-4-AL-7
1132-4-AL-7

Mfr.:

Description:
Standoffs & Spacers 3/4 LNGTH 0.115 ID SCRW SZ 4 RND SPACER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,475 € 0,48 €
0,348 € 3,48 €
0,278 € 27,80 €
0,255 € 127,50 €
0,244 € 244,00 €
0,242 € 605,00 €
0,228 € 2.280,00 €
0,224 € 5.600,00 €
0,219 € 10.950,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
3/4 in
Aluminum
1/4 in
Iridite
Female / Female
Bulk
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 0.115 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1,328 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7616100099
USHTS:
7616107090
ECCN:
EAR99