1129-4-AL-7

RAF Electronic Hardware
761-1129-4-AL-7
1129-4-AL-7

Mfr.:

Description:
Standoffs & Spacers 9/16 LNGTH 0.115 ID SCRW SZ 4 RND SPACER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 407

Stock:
407 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,41 € 0,41 €
0,303 € 3,03 €
0,242 € 24,20 €
0,232 € 116,00 €
0,214 € 214,00 €
0,21 € 525,00 €
0,198 € 1.980,00 €
0,193 € 4.825,00 €
0,19 € 9.500,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
9/16 in
Aluminum
1/4 in
Iridite
Female / Female
Bulk
Brand: RAF Electronic Hardware
Inside Diameter: 0.115 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8547200090
USHTS:
7616107090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Round Spacers

RAF Electronic Hardware offers Round Spacers in a variety of outside dimensions and lengths. Swage configurations are available to accommodate circuit boards with thicknesses from 1/32" to 1/4". The RAF Round Spacers are composed of various metals, as well as nylon and phenolic and are available in metric dimensions.