1113-4-SS

RAF Electronic Hardware
761-1113-4-SS
1113-4-SS

Mfr.:

Description:
Standoffs & Spacers 1/2 LNGTH 0.115 ID SCRW SZ 4 RND SPACER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:
350 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,73 € 17,30 €
1,52 € 152,00 €
1,26 € 630,00 €
1,22 € 1.220,00 €
1,20 € 3.000,00 €
1,19 € 5.950,00 €
1,18 € 11.800,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
1/2 in
Stainless Steel
3/16 in
Female / Female
Bulk
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 0.115 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 1113-4-SS-0
Unit Weight: 1,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7318290090
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

Round Spacers

RAF Electronic Hardware offers Round Spacers in a variety of outside dimensions and lengths. Swage configurations are available to accommodate circuit boards with thicknesses from 1/32" to 1/4". The RAF Round Spacers are composed of various metals, as well as nylon and phenolic and are available in metric dimensions.