1113-2-SS

RAF Electronic Hardware
761-1113-2-SS
1113-2-SS

Mfr.:

Description:
Standoffs & Spacers 1/2 LNGTH 0.09 ID SCRW SZ 4 RND SPACER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
83 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,735 € 7,35 €
0,706 € 353,00 €
0,657 € 657,00 €
0,646 € 1.615,00 €
0,637 € 3.185,00 €
0,635 € 6.350,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
12.7 mm
Stainless Steel
4.76 mm
Female / Female
Bulk
Brand: RAF Electronic Hardware
Inside Diameter: 2.29 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 1113-2-SS-0
Unit Weight: 1,358 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
7318290090
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Round Spacers

RAF Electronic Hardware offers Round Spacers in a variety of outside dimensions and lengths. Swage configurations are available to accommodate circuit boards with thicknesses from 1/32" to 1/4". The RAF Round Spacers are composed of various metals, as well as nylon and phenolic and are available in metric dimensions.