1113-2-AL-7

RAF Electronic Hardware
761-1113-2-AL-7
1113-2-AL-7

Mfr.:

Description:
Standoffs & Spacers 1/2 LNGTH 0.09 ID SCRW SZ 2 RND SPACER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,34 € 3,40 €
0,272 € 27,20 €
0,252 € 126,00 €
0,243 € 243,00 €
0,239 € 597,50 €
0,226 € 2.260,00 €
0,22 € 5.500,00 €
0,217 € 10.850,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
2
12.7 mm
Aluminum
4.76 mm
Iridite
Bulk
Brand: RAF Electronic Hardware
Inside Diameter: 2.29 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
7616100099
USHTS:
7616107030
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.