1112-2-SS

RAF Electronic Hardware
761-1112-2-SS
1112-2-SS

Mfr.:

Description:
Standoffs & Spacers 7/16 LNGTH 0.09 ID SCRW SZ 2 RND SPACER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
108 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,69 € 6,90 €
0,658 € 329,00 €
0,612 € 612,00 €
0,602 € 1.505,00 €
0,593 € 2.965,00 €
0,592 € 5.920,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
11.11 mm
Stainless Steel
4.76 mm
Female / Female
Bulk
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 2.29 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 1112-2-SS-0
Unit Weight: 1,153 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
7318290090
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

Round Spacers

RAF Electronic Hardware offers Round Spacers in a variety of outside dimensions and lengths. Swage configurations are available to accommodate circuit boards with thicknesses from 1/32" to 1/4". The RAF Round Spacers are composed of various metals, as well as nylon and phenolic and are available in metric dimensions.