1102-0-SS

RAF Electronic Hardware
761-1102-0-SS
1102-0-SS

Mfr.:

Description:
Standoffs & Spacers 1/8 Rd X 1/4 X .064 ID Round Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 224

Stock:
224 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,864 € 0,86 €
0,696 € 6,96 €
0,647 € 64,70 €
0,643 € 3.215,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
6.35 mm
Stainless Steel
3.18 mm
Female / Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 1.63 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318290000
ECCN:
EAR99