1100-0-N

RAF Electronic Hardware
761-1100-0-N
1100-0-N

Mfr.:

Description:
Standoffs & Spacers 1/8 Rd X 1/8 X .064 ID Round Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
998 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,44 € 14,40 €
1,26 € 126,00 €
1,25 € 625,00 €
1,19 € 1.190,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
3.18 mm
Nylon
3.18 mm
Female / Female
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Inside Diameter: 1.63 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99