1063-SS

RAF Electronic Hardware
761-1063-SS
1063-SS

Mfr.:

Description:
Washers .312OD X .012 Thick X .204ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 732

Stock:
732 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,281 € 0,28 €
0,219 € 2,19 €
0,189 € 18,90 €
0,178 € 89,00 €
0,17 € 170,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Washers
RoHS:  
Screw Washer
Stainless Steel
5.18 mm
7.92 mm
0.3 mm
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Washers
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7318220000
ECCN:
EAR99

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE