1058-SS

RAF Electronic Hardware
761-1058-SS
1058-SS

Mfr.:

Description:
Washers .171OD X .010 Thick X .112ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
963
Expected 6/22/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,324 € 0,32 €
0,267 € 2,67 €
0,23 € 23,00 €
0,218 € 109,00 €
0,201 € 201,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Washers
RoHS:  
Screw Washer
Stainless Steel
2.84 mm
4.34 mm
0.25 mm
Brand: RAF Electronic Hardware
Product Type: Washers
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
7318220000
USHTS:
7318220000
JPHTS:
731822000
KRHTS:
7318220000
MXHTS:
7318220299
BRHTS:
73182200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE