1042-093-SS

RAF Electronic Hardware
761-1042-093-SS
1042-093-SS

Mfr.:

Description:
Screws & Fasteners 1/4OD X 6-32 Thd Panel Screw Retainer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,961 € 0,96 €
0,774 € 7,74 €
0,678 € 67,80 €
0,665 € 332,50 €
0,633 € 633,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Retainer
6-32
7.9 mm
Stainless Steel
Unplated
Brand: RAF Electronic Hardware
Outside Diameter: 6.35 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE