0382-SS

RAF Electronic Hardware
761-0382-SS
0382-SS

Mfr.:

Description:
Screws & Fasteners 5/8 LNGTH 5/16 DIA 4-40 THRD CAP SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1,91 €
1,56 € 15,60 €
1,37 € 137,00 €
1,31 € 655,00 €
1,26 € 1.260,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Captive
4-40
0.63 in
Stainless Steel
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 0.078 in
Packaging: Bulk
Product Type: Screws & Fasteners
Series: 0382
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 0382-SS-0
Unit Weight: 3,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
7318159090
USHTS:
3919905060
ECCN:
EAR99

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE