0379-SS

RAF Electronic Hardware
761-0379-SS
0379-SS

Mfr.:

Description:
Screws & Fasteners 7/16 LNGTH 5/16 DIA 4-40 THRD CAP SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 148   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 245,68 €
1,62 € 810,00 €
1,53 € 1.530,00 €
1,47 € 3.675,00 €
1,43 € 7.150,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Captive
4-40
7/16 in
Stainless Steel
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 0.078 in
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 0379-SS-0
Unit Weight: 3,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7415390000
ECCN:
EAR99

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE