0369-SS

RAF Electronic Hardware
761-0369-SS
0369-SS

Mfr.:

Description:
Screws & Fasteners 1/2 LNGTH 1/4 DIA 4-40 THRD CAP SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
1,13 € 11,30 €
1,00 € 100,00 €
0,955 € 477,50 €
0,895 € 895,00 €
0,885 € 2.212,50 €
0,88 € 4.400,00 €
0,878 € 8.780,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Captive
4-40
1/2 in
Stainless Steel
Brand: RAF Electronic Hardware
Outside Diameter: 0.78 in
Packaging: Bulk
Product Type: Screws & Fasteners
Series: 0369
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 0369-SS-0
Unit Weight: 1,779 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7318159090
CAHTS:
7318150010
USHTS:
7318156070
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE