0368-SS

RAF Electronic Hardware
761-0368-SS
0368-SS

Mfr.:

Description:
Screws & Fasteners 7/16 LNGTH 1/4 DIA 4-40 THRD CAP SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,44 € 14,40 €
1,25 € 125,00 €
1,19 € 595,00 €
1,11 € 1.110,00 €
1,09 € 2.725,00 €
1,08 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Captive
4-40
0.44 in
Stainless Steel
Brand: RAF Electronic Hardware
Outside Diameter: 0.78 in
Packaging: Bulk
Product Type: Screws & Fasteners
Series: 0368
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 0368-SS-0
Unit Weight: 1,759 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
7318150010
USHTS:
7318156070
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE