0101-SS

RAF Electronic Hardware
761-0101-SS
0101-SS

Mfr.:

Description:
Screws & Fasteners 23/32 LNGTH 5/16 DIA 4-40 THRD CAP SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
57 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
1,78 € 17,80 €
1,70 € 170,00 €
1,67 € 1.670,00 €
1,66 € 4.150,00 €
1,65 € 8.250,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Captive
4-40
23/32 in
Stainless Steel
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 0.78 in
Packaging: Bulk
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 0101-SS-0
Unit Weight: 2,356 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7318150010
USHTS:
7318156070
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE