QL3P1K-6PDN64C

QuickLogic
392-QL3P1K-6PDN64C
QL3P1K-6PDN64C

Mfr.:

Description:
FPGA - Field Programmable Gate Array PolarPro 3 Ultra-Low Power 55uA 1K Logic Cell FPGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
QuickLogic
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
QL3P1K
1019 LE
72 kbit
46 I/O
1.14 V
1.26 V
- 20 C
+ 85 C
SMD/SMT
Brand: QuickLogic
Moisture Sensitive: Yes
Subcategory: Programmable Logic ICs
Tradename: PolarPro
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
8542310060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PolarPro® 3 Ultra-Low Power FPGAs

QuickLogic PolarPro® 3 Ultra-Low Power FPGAs address the increasingly complex needs of low-power, consumer, and industrial IoT applications. The PolarPro 3 FPGAs feature a small size, efficient logic cell utilization, and low power consumption. The small FPGAs are an ideal solution for embedded systems architecture challenges, such as chip-to-chip connectivity, system power consumption, system latency, and time-to-market.

In Stock: 794

Stock:
794 Can Dispatch Immediately
Quantities greater than 794 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,22 € 4,22 €
3,18 € 31,80 €
2,92 € 73,00 €
2,64 € 264,00 €
2,50 € 625,00 €
2,49 € 1.245,00 €
2,33 € 2.330,00 €
2,28 € 5.700,00 €