YSLT001W3BM

Quectel
277-YSLT001W3BM
YSLT001W3BM

Mfr.:

Description:
RF Connectors / Coaxial Connectors DC6GHz RF1 Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,088 € 0,88 €
0,083 € 2,08 €
0,077 € 7,70 €
0,072 € 18,00 €
0,07 € 35,00 €
0,067 € 67,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: RF Connectors / Coaxial Connectors
Connector
Socket (Female)
50 Ohms
6 GHz
Solder
Straight
SMD/SMT
Brand: Quectel
Contact Material: Copper
Frequency: 6 GHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Subcategory: RF Interconnects
Voltage Rating: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUECTEL