YSLT001W3AM

Quectel
277-YSLT001W3AM
YSLT001W3AM

Mfr.:

Description:
RF Connectors / Coaxial Connectors DC9GHz IPEX MHF1 Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,135 € 1.350,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: RF Connectors / Coaxial Connectors
Connector
Socket (Female)
50 Ohms
9 GHz
Solder
Straight
SMD/SMT
Brand: Quectel
Contact Material: Brass
Contact Plating: Gold
Frequency: 9 GHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Subcategory: RF Interconnects
Voltage Rating: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
QUECTEL