YM0002AA

Quectel
277-YM0002AA
YM0002AA

Mfr.:

Description:
RF Cable Assemblies Embedded, 0-6000, Cable assembly, 100, -, SMA-female to IPEX ?

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 224,00 €
1,08 € 648,00 €
0,989 € 989,00 €
0,937 € 2.436,20 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: RF Cable Assemblies
93 mm (3.661 in)
Reel
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Cable Assemblies
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544422000

FEATURED PRODUCTS
QUECTEL