YLUN025FQAM

Quectel
277-YLUN025FQAM
YLUN025FQAM

Mfr.:

Description:
RF Cable Assemblies DC6000 MHz SMA Female to IPEX MHF 1 Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,805 € 2.012,50 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: RF Cable Assemblies
SMA
Socket (Female)
Straight
IPEX MHF1
Right Angle
150 mm (5.906 in)
50 Ohms
6 GHz
1.13 Coax
Black
Brand: Quectel
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper
Contact Plating: Tin
Polarity: Normal
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUECTEL