YG0043AA

Quectel
277-YG0043AA
YG0043AA

Mfr.:

Description:
Antennas Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 15 15 4mm, Passive, GNSS L1*1,RoHS&REACH Compliant

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 576   Multiples: 576
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 500,54 €
0,86 € 990,72 €
0,847 € 2.439,36 €
0,84 € 4.354,56 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
1.559 GHz
1.606 GHz
GNSS
Patch
3 dBi
50 Ohms
2.53
- 40 C
+ 85 C
3 Band
Adhesive Mount
1.57542 GHz, 1.561098 GHz, 1.602 GHz
GNSS
15 mm
15 mm
4 mm
Tray
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: RHCP
Factory Pack Quantity: 576
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994