YG0016AA

277-YG0016AA
YG0016AA

Mfr.:

Description:
Antennas YG0016, GPS/GLONASS/BD Antenna (not recommended)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
PCB Antennas
1.561 GHz
1.606 GHz
GNSS
4.54 dBi, 4.65 dBi, 4.7 dBi, 4.8 dBi
50 Ohms
2
- 40 C
+ 85 C
4 Band
Adhesive Mount
SMA Male
SMA Male
GNSS
36.1 mm
36.1 mm
10.25 mm
Brand: Quectel
Frequency: 1.561 GHz to 1.606 GHz
Frequency Range: 1.561 GHz to 1.606 GHz
Polarisation: RHCP
Factory Pack Quantity: 24
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.