YF0023CA

Quectel
277-YF0023CA
YF0023CA

Mfr.:

Description:
Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 37.87.5mm, Monopole, WIFI*1,100mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,685 € 6,85 €
0,619 € 15,48 €
0,519 € 51,90 €
0,505 € 101,00 €
0,482 € 289,20 €
0,473 € 473,00 €
0,455 € 1.183,00 €
0,444 € 2.220,00 €

Similar Product

Quectel YF0023FA
Quectel
Antennas Int,WIFI-BT,FPC,Ad & Soldering,100mm,RF1,2400 2500 MHz; 4900 5850 MHz; 5925 7125 MHz,37.80*7.50mm,Black,F1.13, 7 dBi

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
7.125 GHz
WiFi, WiFi 5, WiFi 6, WiFi 6E
PCB Trace
I-Bar Flex
7 dBi
100 MHz, 950 MHz, 1.2 GHz
50 Ohms
- 20 C
+ 85 C
3 Band
RF I
2.45 GHz, 5.375 GHz, 6.525 GHz
37.8 mm
7.5 mm
1.13 mm Coax
Bag
Brand: Quectel
Cable Length: 100 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.85 GHz, 5.925 GHz to 7.125 GHz
Polarisation: Linear
Factory Pack Quantity: 200
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99