YEWT004AA

Quectel
277-YEWT004AA
YEWT004AA

Mfr.:

Description:
Antennas External, 2400-2500 MHz, 5150-7150 MHz, Wi-Fi (Bluetooth), Dipole, -, SMA Male (center pin), Terminal, 109 x F 10

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 49 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,25 € 3,25 €
2,46 € 24,60 €
2,13 € 106,50 €
2,03 € 203,00 €
1,93 € 482,50 €
1,87 € 935,00 €
1,81 € 1.810,00 €
1,75 € 4.375,00 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Outdoor Antennas
2.4 GHz
7.15 GHz
Bluetooth
WiFi
6.6 dBi
50 Ohms
3
- 40 C
+ 85 C
2 Band
Screw
SMA Male
Wi-Fi, Bluetooth
IP55
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 2.4 GHz to 2.5 GHz, 5.15 GHz to 7.15 GHz
Frequency Range: 2.4 GHz to 2.5 GHz, 5.15 GHz to 7.15 GHz
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99