YEMN017AA

Quectel
277-YEMN017AA
YEMN017AA

Mfr.:

Description:
Antennas External Antenna, Low Profile, 5in1, Screw mount, 103.5 42.5mm, Combo, 5G*2+5G*2+GNSS L1&L5*1,300mm, RG405, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,36 € 100,36 €
84,39 € 843,90 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
600 MHz
6 GHz
GPS, GLONASS
50 Ohms
- 40 C
+ 85 C
Screw
42.5 mm
IP67, IP69K
RG405, RG174
Bulk
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 600 MHz to 6 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99