YEGN103W8A

Quectel
277-YEGN103W8A
YEGN103W8A

Mfr.:

Description:
Antennas External Antenna, Low Profile, Magnetic mount, 146.4 71.43mm, Active, GNSS Full Band*1,3000mm, RG174, SMA Male, LNA Gain 40 4dB, IP67, RoHS&REACH&CE Compliant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 6/29/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,06 € 115,06 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Outdoor Antennas
1.164 GHz
1.606 GHz
Galileo, GLONASS, GNSS, GPS
Dome
5.4 dBi, 5.5 dBi
50 Ohms
- 40 C
+ 85 C
2 Band
Magnetic Mount
Connector
TNC Female
71.43 mm
IP67
RG174
Bulk
Brand: Quectel
Cable Length: 3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Frequency: 1.164 GHz to 1.3 GHz, 1.525 GHz to 1.606 GHz
Frequency Range: 1.164 GHz to 1.3 GHz, 1.525 GHz to 1.606 GHz
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0